ACM06DRYI

Heilind Number:SULACM06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRYI

Detailed Description

The ACM06DRYI 2-row female connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance. With a 3.96mm pitch and 12 positions, it offers efficient PCB connectivity. The termination method is thru-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Operating at a voltage of 950 VAC and an impressive amperage of 5A, this connector is suitable for high-power applications. Its straight orientation and threaded mount type facilitate easy installation. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for use in diverse environments. Whether in board-to-board or card edge connections, the ACM06DRYI ensures secure and stable connectivity, making it a versatile choice for various electronic devices.