ACM06DRYN

Heilind Number:SULACM06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DRYN

Detailed Description

Introducing the ACM06DRYN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 12 female contacts in a straight orientation and a pitch of 3.96mm, it offers precise and efficient signal transmission. The Full Bellow contact type, gold-plated for optimal conductivity, guarantees low contact resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is ideal for industrial and aerospace applications where reliability is paramount. Trust the ACM06DRYN for secure and high-speed board-to-board connections in your critical systems.