ACM06DRYS-S13

Heilind Number:SULACM06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DRYS-S13

Detailed Description

Introducing the ACM06DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it provides robust power transmission. The female connector offers 12 positions with a pitch of 3.96mm, perfect for high-density layouts. Utilizing a side-hole mount and card extender termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and longevity. Operating in a wide temperature range of -65 to 150°C, it is suitable for aerospace, industrial, and automotive applications. Additionally, the connector is RoHS-compliant, meeting environmental standards. Trust the ACM06DRYS-S13 for superior performance in your PCB connectivity needs.