| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DSAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DSAI |
ACM06DSAI
| Heilind Number: | SULACM06DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DSAI, a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 5A and a voltage of 950VAC, it guarantees reliable power transmission. The two rows of contacts, pitched at 3.96mm, offer 12 positions for versatile connectivity. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Its through-hole termination method, with contact plating in gold and termination plating in matte tin, ensures optimal signal transfer. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Perfect for board-to-board and card edge connections, the ACM06DSAI is a top choice for high-reliability applications.

