ACM06DSAN

Heilind Number:SULACM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSAN

Detailed Description

Introducing the ACM06DSAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and a voltage capacity of 950VAC, it's suitable for power and signal transmission. The Female gender, 2 rows, and 12 positions offer versatile connectivity options. The contact material, Beryllium Copper, with gold plating, guarantees excellent conductivity. Its Thru Hole termination method and 3.96mm pitch make for easy installation. Operating between -65 to 150°C, it's ideal for industrial use. The Right Angle orientation and compact dimensions of 10.95mm height and 8.26mm width ensure space-saving installation. Matte Tin termination plating adds durability. Trust the ACM06DSAN for secure and efficient board-to-board connections in your projects.