ACM06DSAS

Heilind Number:SULACM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSAS

Detailed Description

Introducing our ACM06DSAS female connector, designed for high-reliability board-to-board and card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and optimal performance. With a pitch of 3.96mm (.156in) and 12 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950VAC, and with an amperage rating of 5A, this connector is suitable for a wide range of applications. Its right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. The termination method is through-hole, with matte tin plating for reliable soldering. With a tail length of 6.85mm (.27in) and a compact connector height and width of 10.95mm (.431in) and 8.26mm (.325in) respectively, it offers space-saving design without compromising performance. Operating efficiently in temperatures ranging from -65°C to 150°C, this connector is ideal for demanding industrial and electronic environments. Trust in the ACM06DSAS for secure and efficient board-level connections in your designs.