ACM06DSEF

Heilind Number:SULACM06DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEF
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DSEF

Detailed Description

Introducing the ACM06DSEF, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating for enhanced conductivity, while the full bellow design ensures optimal signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 8.26mm in width, it is compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the ACM06DSEF is a reliable solution for your connectivity needs.