ACM06DSEH-S243

Heilind Number:SULACM06DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DSEH-S243

Detailed Description

Introducing the ACM06DSEH-S243, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. Its female gender, clearance hole mount type, and eyelet termination method make installation a breeze. With full bellow contact type and gold plating on Beryllium Copper contacts, it guarantees reliable signal transmission even in high-voltage environments, rated up to 950 VAC. Offering 6 positions with a pitch of 3.96mm, it's perfect for intricate PCB setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the ACM06DSEHS243 for seamless connectivity in your critical systems.