ACM06DSEI-S13

Heilind Number:SULACM06DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSEI-S13

Detailed Description

Introducing the ACM06DSEI-S13, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring precision-machined PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a dual-row design and threaded mount type, it offers secure attachment to the PCB. The termination method using Card Extender technology guarantees easy installation. Each contact is made of durable Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 5 A current, it meets stringent power requirements. The Full Bellow contact type and Straddle orientation enhance signal integrity. With 12 positions and a pitch of 3.96 mm, it accommodates multiple connections with precision. Its wide operating temperature range from -65 to 150 °C ensures performance in extreme conditions. The connector's compact dimensions of 10.95 mm height and .325 in width make it suitable for space-constrained PCB layouts. Termination plating with Matte Tin further enhances durability. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, this product is ideal for aerospace, military, and industrial applications requiring high reliability. Upgrade your connectivity solutions with the ACM06DSEI-S13 ACM06DSEIS13.