ACM06DSEI

Heilind Number:SULACM06DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSEI

Detailed Description

Introducing the ACM06DSEI, a high-performance female PCB connector designed for critical applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and voltage capability up to 950 VAC, it is suitable for power and signal transmission. The two rows of contacts with eyelet termination offer secure and stable connections. Gold-plated contacts provide excellent conductivity, while the full bellow design enhances durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector guarantees performance in extreme conditions. Its threaded mount type and straight orientation make installation easy. Perfect for board-to-board or card edge connections, the ACM06DSEI is a trusted solution for aerospace, defense, and industrial applications.