ACM06DSEN-S13

Heilind Number:SULACM06DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DSEN-S13

Detailed Description

ACM06DSEN-S13 features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 5A amperage rating and gold-plated contacts, this female connector offers excellent conductivity and signal transmission. Designed for secure connections, it boasts two rows of contacts and a termination method of Card Extender. The Full Bellow contact type and straddle orientation further enhance its functionality. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact size, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Overall, the ACM06DSEN-S13 is a versatile and reliable solution for board-to-board and card edge connections.