ACM06DSEN-S243

Heilind Number:SULACM06DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSEN-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSEN-S243

Detailed Description

The ACM06DSEN-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a rated amperage of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. The female connector with one row and straight orientation offers easy integration. Termination via eyelets and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 3.96mm and a tail length of 4.73mm, it's compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. This connector, with a compact height of 10.95mm and width of 8.26mm, is space-efficient. Its matte tin termination ensures solderability. Classified under hi-rel connectors, it meets stringent quality standards. The ACM06DSENS243 is a reliable solution for your connectivity needs in aerospace, defense, and industrial applications.