ACM06DSES

Heilind Number:SULACM06DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DSES

Detailed Description

Introducing the ACM06DSES PCB connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a 5A amperage rating and 950VAC voltage capability, it is suitable for demanding applications. The female connector with two rows and side hole mount type offers easy installation on PCBs. Its eyelet termination method and gold contact plating guarantee secure connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in various environments. The 12-position, 3.96mm pitch design with full bellow contact type and straight orientation allows for seamless board-to-board connections. Measuring 10.95mm in height and .325in in width, it fits compactly in electronic assemblies. With matte tin termination plating and compliance with RoHS regulations, it ensures both performance and environmental responsibility. The ACM06DSES is the perfect solution for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.