ACM06DSUH

Heilind Number:SULACM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSUH

Detailed Description

The ACM06DSUH is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector offers exceptional durability and reliability. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its thru-hole termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 6 positions and a straight orientation, it allows for seamless board-to-board connections. The matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the ACM06DSUH delivers top-notch quality and performance.