ACM06DSUI

Heilind Number:SULACM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSUI

Detailed Description

Featuring PPS and Beryllium Copper construction, our ACM06DSUI connector is a high-performance component designed for demanding applications. With a current rating of 5A and voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The six-position, single-row design with a pitch of 3.96mm (.156 in) offers efficient connectivity. Gold-plated Beryllium Copper contacts with full bellow structure ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Measuring at a compact height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is ideal for space-constrained applications. The matte tin termination plating provides excellent solderability. Whether used in board-to-board or card edge connections, the ACM06DSUI is a reliable choice for your connectivity needs. (word count: 152)