ACM06DSUN

Heilind Number:SULACM06DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSUN

Detailed Description

The ACM06DSUN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a 5A amperage rating and 950VAC voltage capability, it offers secure power transmission. The female gender and straight orientation make it easy to integrate into circuit boards. Its Full Bellow contact type and gold plating guarantee excellent signal conductivity. With 6 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating ensures easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse industrial applications. Measuring 10.95mm in height and .325in in width, it offers a compact yet efficient solution for board-to-board and card edge connections. The ACM06DSUN is your go-to choice for high-reliability interconnect solutions.