ACM06DSUS

Heilind Number:SULACM06DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSUS

Detailed Description

Introducing the ACM06DSUS, a high-performance PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 5A and voltage capacity of 950VAC, it offers excellent power transmission capabilities. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Its side hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm and 6 positions, it provides efficient connectivity. Operating flawlessly in a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design with a height of 10.95mm and width of 8.26mm make it space-efficient. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections in various industries, the ACM06DSUS is a top choice for high-reliability applications.