ACM06DSXH

Heilind Number:SULACM06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSXH
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DSXH

Detailed Description

The ACM06DSXH is a high-performance female PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The Full Bellow contact type and Thru Hole termination method offer secure and stable connectivity. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent performance requirements. This connector, with a pitch of 3.96mm and orientation of straight, is ideal for one-row board-to-board or card edge connections. It has six positions and a tail length of 2.79mm, making it suitable for compact designs. With an operating temperature range of -65 to 150°C, it is highly resilient even in harsh environments. The ACM06DSXH is a standout component in the realm of connectors, combining advanced technology with robust construction to deliver superior performance.