ACM06DSXN

Heilind Number:SULACM06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULACM06DSXN

Detailed Description

Introducing the ACM06DSXN, a high-performance female connector designed for precision connections in electronic devices. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a single row layout with 6 positions, it offers seamless integration onto PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. With a pitch of 3.96mm and maximum voltage rating of 950 VAC, it meets the demands of high-power applications. The Full Bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving installation. The termination method is through-hole with matte tin plating, ensuring secure and reliable connections. Ideal for board-to-board and card-edge connections, the ACM06DSXN is a top choice for demanding electronic systems.