| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTAD-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACM06DTAD-S273 |
ACM06DTAD-S273
| Heilind Number: | SULACM06DTAD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTAD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTAD-S273, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PPS and Beryllium Copper with Gold contact plating, this connector ensures optimal conductivity and durability. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is ideal for high-power applications. The 2-row, 12-position design with a pitch of 3.96mm offers efficient connectivity. Its right-angle orientation and thru-hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the ACM06DTADS273 for seamless and secure connections in your electronic systems.

