ACM06DTAD-S664

Heilind Number:SULACM06DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTAD-S664

Detailed Description

ACM06DTAD-S664 features a female connector with two rows, designed for clearance hole mounting on PCBs. Its termination method is thru hole, ensuring secure attachment. Crafted with PPS and Beryllium Copper, this connector offers durability and reliable conductivity. The contact material is Beryllium Copper with a gold plating, guaranteeing efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-performance standards. The contact type is Loop Bellow, offering flexibility in use. Its right-angle orientation and 12 positions make it versatile for various applications. The connector's tail length of 2.54mm and operating temperature range of -65 to 150°C further enhance its usability. With a compact height of 15.49mm and width of 11.94mm, it is suitable for space-constrained setups. The termination plating is Matte Tin, ensuring corrosion resistance. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for electronic assemblies requiring secure and efficient connections.