| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTAD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DTAD |
ACM06DTAD
| Heilind Number: | SULACM06DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the termination method of thru-hole mounting offers secure attachment. This connector, with a right-angle orientation and 2 rows of 12 positions each, is ideal for compact PCB layouts. Its operating temperature range of -65 to 150 °C makes it suitable for a wide range of industries. Trust the ACM06DTAD for high-quality and high-reliability connectivity solutions.

