ACM06DTAH

Heilind Number:SULACM06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTAH

Detailed Description

Introducing the ACM06DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring low contact resistance and high durability. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The tail length of 2.54mm allows for easy soldering. Certified for quality and performance, this connector is a reliable choice for your connectivity needs.