ACM06DTAI

Heilind Number:SULACM06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTAI

Detailed Description

Introducing the ACM06DTAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated beryllium copper contacts, ensuring reliable conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it meets the stringent requirements of modern electronics. The loop bellow contact type and right-angle orientation offer easy and secure connections in tight spaces. Rated for operation in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Its threaded mount and thru-hole termination method provide sturdy attachment to PCBs. With 12 positions and a tail length of 2.54mm, it offers versatility in board-to-board connections. Matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ACM06DTAI is a reliable solution for your connectivity needs.