ACM06DTAN-S273

Heilind Number:SULACM06DTAN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTAN-S273

Detailed Description

Introducing the ACM06DTANS273, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. This female connector features PPS & Beryllium Copper construction, ensuring robustness and reliability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees optimal signal transfer and corrosion resistance. The Loop Bellow contact type and Right Angle orientation enhance usability, while the 12 positions and 2 rows cater to versatile applications. Operating at temperatures ranging from -65 to 150 °C and withstanding voltages up to 950 VAC, it's ideal for industrial and commercial use. The 3A current rating and 3.96mm pitch offer efficient power transmission. Measuring at .61 inches in height and .47 inches in width, it's compact yet efficient. Tailored for professionals in electronics, telecommunications, and aerospace industries, this connector, ACM06DTAN-S273, is a cornerstone for seamless PCB integration. Elevate your connectivity standards with this cutting-edge solution.