ACM06DTAN-S328

Heilind Number:SULACM06DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAN-S328
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTAN-S328

Detailed Description

Introducing the ACM06DTAN-S328, a female PCB connector designed for high-performance applications. With a contact material of PPS and Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring two rows and a right angle orientation, it offers secure connectivity in tight spaces. The Thru Hole termination method and Matte Tin plating guarantee easy installation and durability. Operating at a wide temperature range from -65 to 150 °C and with a maximum voltage of 950 VAC, this connector is suitable for various environments. Its 12 loop bellow contact type and 3A amperage make it ideal for critical connections. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is perfect for board-to-board and card edge applications. Whether in aerospace, defense, or industrial settings, the ACM06DTANS328 delivers uncompromising performance.