ACM06DTAN-S664

Heilind Number:SULACM06DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTAN-S664

Detailed Description

Introducing the ACM06DTAN-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and beryllium copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its through-hole termination method and gold contact plating guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The right-angle orientation and compact dimensions make it space-efficient, while the matte tin termination plating enhances soldering reliability. Trust the ACM06DTANS664 for efficient and robust board-to-board connections in your electronic designs.