| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DTAS |
ACM06DTAS
| Heilind Number: | SULACM06DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTAS, a high-performance PCB connector designed for demanding applications. Constructed with precision from PPS and Beryllium Copper, this female connector boasts a robust build quality. Featuring a 3A amperage capacity and 950VAC voltage rating, it ensures reliable power transmission. With 12 gold-plated Loop Bellow contacts, signal integrity is maintained with low contact resistance. The right-angle orientation and side hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, this connector provides a compact yet efficient solution. Trust the ACM06DTAS for seamless board-to-board connectivity in aerospace, defense, and industrial systems.

