| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTAT-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DTAT-S664 |
ACM06DTAT-S664
| Heilind Number: | SULACM06DTAT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTAT-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ACM06DTAT-S664, a high-performance female connector designed for board-to-board PCB applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring two rows with a pitch of 3.96mm (.156in), it offers 12 gold-plated contacts suitable for demanding environments. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, this connector is ideal for high-power and industrial applications. Its right-angle orientation and compact dimensions of .61in (15.49mm) in height and .47in (11.94mm) in width provide flexibility in PCB layout. Trust in the ACM06DTATS664 for efficient and long-lasting connectivity in your electronic designs.

