ACM06DTAT

Heilind Number:SULACM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTAT

Detailed Description

The ACM06DTAT is a high-performance PCB connector, featuring a durable construction of PPS and Beryllium Copper for reliable connectivity. With a current rating of 3A and voltage tolerance of 950VAC, this connector is ideal for demanding applications. Its female gender and threaded mount type ensure secure installation, while the thru-hole termination method simplifies assembly. The gold-plated Beryllium Copper contacts offer excellent conductivity, meeting stringent performance requirements. With a pitch of 3.96mm and 12 positions arranged in two rows, it allows for efficient signal transmission. The right-angle orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Terminated with matte tin, it ensures corrosion resistance. Classified under hi-rel, the ACM06DTAT is a reliable choice for critical electronic systems.