| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTBD-S273 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULACM06DTBD-S273 |
ACM06DTBD-S273
| Heilind Number: | SULACM06DTBD-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTBD-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTBDS273, a female board-to-board PCB connector designed with precision and reliability in mind. Featuring a contact pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector is suitable for high-performance applications. With two rows of 12 positions each, it offers ample connectivity options. The contact material, beryllium copper, and gold plating ensure optimal conductivity and durability. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Operating smoothly in a temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The matte tin termination plating adds further protection against corrosion. Perfect for demanding electronic systems, the ACM06DTBDS273 is the epitome of quality in board-to-board connectivity.

