ACM06DTBD-S664

Heilind Number:SULACM06DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTBD-S664

Detailed Description

ACM06DTBD-S664 offers a high-performance solution for board-to-board PCB connectivity, featuring a durable construction of PPS and Beryllium Copper materials. With a 3A amperage rating and a voltage capacity of 950VAC, this female connector is designed for reliable power transmission. Its two rows of contacts, terminated through holes with gold-plated Beryllium Copper, ensure secure and low-resistance connections. The right-angle orientation and loop bellow contact type allow for efficient mating in compact spaces. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial environments. Its clearance hole mount type and matte tin termination plating further enhance its durability. Perfect for high-reliability applications, the ACM06DTBD-S664 is a versatile choice for demanding PCB interconnections.