ACM06DTBD

Heilind Number:SULACM06DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTBD

Detailed Description

The ACM06DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer flexibility in installation. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for industrial use. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The ACM06DTBD is a reliable solution for high-speed and high-reliability applications.