ACM06DTBH

Heilind Number:SULACM06DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTBH

Detailed Description

The ACM06DTBH is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. With a right-angle orientation and clearance hole mount type, it offers versatile installation options. The female connector has two rows with 12 positions, suitable for complex board-to-board connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 950 VAC, it is ideal for use in industrial and high-power systems. Compact yet robust, with a connector height of 15.49 mm and a width of 9.4 mm, it provides efficient space utilization on PCBs. Whether in aerospace, telecommunications, or other industries, the ACM06DTBH delivers superior performance, making it a reliable choice for your connectivity needs.