ACM06DTBI

Heilind Number:SULACM06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTBI

Detailed Description

The ACM06DTBI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of thru-hole and contact plating of gold guarantee excellent signal integrity. With a loop bellow contact type and right-angle orientation, it provides efficient PCB-to-PCB connections. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Overall, the ACM06DTBI is a versatile solution for board-to-board and card edge connections in various industries.