ACM06DTBN-S273

Heilind Number:SULACM06DTBN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTBN-S273

Detailed Description

Introducing the ACM06DTBN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and two rows of 12 positions make it versatile for various board layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65°C to 150°C, it's suitable for both standard and extreme conditions. Compact in size with a height of 15.49mm and width of 11.94mm, it's perfect for space-constrained designs. The loop bellow contact type ensures secure mating, while the thru-hole termination method offers easy and reliable installation. Trust the ACM06DTBN-S273 for your connectivity needs in aerospace, defense, and industrial applications.