ACM06DTBN-S664

Heilind Number:SULACM06DTBN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTBN-S664

Detailed Description

The ACM06DTBN-S664 connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage handling capabilities up to 950VAC, this female connector is ideal for high-power applications. Its two rows of contacts, terminated through holes with gold plating, guarantee secure and efficient connectivity. The Loop Bellow contact type and right-angle orientation offer versatility in PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it space-efficient without compromising on functionality. The matte tin termination plating enhances durability. Meeting stringent quality standards, the ACM06DTBNS664 is a reliable choice for board-to-board and card edge connections in various electronic systems.