| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM06DTBN |
ACM06DTBN
| Heilind Number: | SULACM06DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM06DTBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. With a contact plating of gold and termination method via thru hole, it ensures reliable signal transmission even in demanding environments. The loop bellow contact type and right-angle orientation make it suitable for tight spaces, while its 3A amperage and 950VAC voltage rating guarantee efficient power delivery. Boasting 12 positions and two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and electronic devices. Trust the ACM06DTBN for secure and efficient board-to-board connections.

