ACM06DTBT-S273

Heilind Number:SULACM06DTBT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBT-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM06DTBT-S273

Detailed Description

Introducing our SKU ACM06DTBT-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, it ensures reliability and durability in operation. With a current rating of 3A and a voltage resistance of 950VAC, this connector is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type offers secure connections. Its right-angle orientation and threaded mount type make it easy to install in tight spaces. With 12 positions and two rows, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. The matte tin termination plating ensures compatibility with various PCBs. Trust in the ACM06DTBTS273 for your critical connectivity needs.