| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM06DTBT-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM06DTBT-S664 |
ACM06DTBT-S664
| Heilind Number: | SULACM06DTBT-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM06DTBT-S664 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance connector, SKU ACM06DTBT-S664, boasts exceptional durability and conductivity with its PPS and Beryllium Copper construction. Designed for demanding applications, it features a threaded mount type and thru-hole termination method for secure and reliable connections. The 12 female contacts, with loop bellow contact type and gold plating, ensure optimal signal transmission at an amperage of 3A and voltage of 950VAC. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained PCB setups. Trust in the ACM06DTBTS664 for seamless board-to-board and card-edge connections in critical systems.

