ACM06DTBT

Heilind Number:SULACM06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTBT

Detailed Description

Introducing the ACM06DTBT, a high-performance female connector designed for precision electronic applications. Featuring a durable construction of PPS & Beryllium Copper, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Its 12-position, 2-row design with a 3.96mm pitch suits various board-to-board connectivity needs. The gold-plated Beryllium Copper contacts provide optimal signal integrity, while the loop bellow contact type ensures low contact resistance. Operating flawlessly in temperature ranges from -65 to 150°C, this connector is ideal for harsh industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. With matte tin termination plating for added durability, the ACM06DTBT is the perfect choice for reliable and high-speed data transmission in aerospace, defense, and other critical applications.