ACM06DTBZ-S664

Heilind Number:SULACM06DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTBZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM06DTBZ-S664

Detailed Description

The ACM06DTBZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The dual-row, side-hole mount design with a right-angle orientation and loop bellow contact type allows for easy and secure connections in tight spaces. Gold-plated Beryllium Copper contacts ensure excellent signal integrity, while Matte Tin termination plating offers corrosion resistance. With 12 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The compact size, measuring just 15.49mm in height and 11.94mm in width, makes it suitable for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the ACM06DTBZ-S664 guarantees reliable performance.