ACM06DTKD-S288

Heilind Number:SULACM06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKD-S288

Detailed Description

Introducing the ACM06DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a compact design and orientation suited for straddle mounting, it offers efficient space utilization on PCBs. The female gender connector with two rows and 12 positions guarantees versatile connectivity options. Its clearance hole mount type and card extender termination method simplify installation. Gold-plated Beryllium Copper contacts with a loop bellow design ensure reliable signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it's suitable for harsh environments. With a pitch of 3.96mm and a low profile of 15.49mm, it's ideal for compact electronic devices. Matte Tin termination plating provides durability. Perfect for aerospace, defense, and industrial applications, the ACM06DTKDS288 sets the standard for high-reliability connectors.