ACM06DTKD-S328

Heilind Number:SULACM06DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKD-S328

Detailed Description

Introducing the ACM06DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it is ideal for power transmission. The female gender, two rows of 12 positions, and straight orientation offer versatile usage. Gold-plated Beryllium Copper contacts guarantee reliable signal transfer, while the clearance hole mount and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 150°C and matte tin termination plating for durability, this connector is suitable for a wide range of industrial and commercial applications. Trust the ACM06DTKDS328 for secure and efficient board-to-board connections.