ACM06DTKD

Heilind Number:SULACM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKD

Detailed Description

The ACM06DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector offers reliable power transmission. Its two rows of 12 female contacts, terminated through holes with gold-plated Beryllium Copper, guarantee secure and efficient connections. The 3.96mm pitch and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term reliability. Perfect for use in various industries, including aerospace, telecommunications, and industrial equipment, the ACM06DTKD is a top choice for high-reliability connectivity solutions.