ACM06DTKH-S288

Heilind Number:SULACM06DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKH-S288

Detailed Description

The ACM06DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 3.96mm and 12 positions, it offers efficient connectivity. The female connector, with a clearance hole mount type and card extender termination method, is easy to install. Contact materials of Beryllium Copper with Gold plating guarantee optimal signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. Termination plating in matte tin ensures corrosion resistance. This connector, part of the hi-rel ACM series, is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your PCB connections with the ACM06DTKH-S288 for unparalleled performance.