ACM06DTKH

Heilind Number:SULACM06DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTKH

Detailed Description

ACM06DTKH features a cutting-edge design with PPS and Beryllium Copper construction for optimal performance. With an amperage of 3A and voltage rating of 950VAC, this connector ensures reliable power transmission. Its female gender, dual rows, and Loop Bellow contact type make it versatile for various applications. The Thru Hole termination method and Clearance Hole mount type offer easy and secure installation on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating ensures durability. In the categories of Board To Board PCB Connectors and Card Edge Connectors, this product stands out for its quality and performance, making it a valuable component for your projects.