ACM06DTKI

Heilind Number:SULACM06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM06DTKI

Detailed Description

Introducing the ACM06DTKI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a 950VAC voltage capacity, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Featuring two rows with 12 positions and a 3.96mm pitch, it allows for efficient signal transmission. The contact material of Beryllium Copper with gold plating ensures optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Upgrade your systems with the ACM06DTKI for high-reliability performance.