ACM06DTKN-S328

Heilind Number:SULACM06DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKN-S328

Detailed Description

The ACM06DTKN-S328 is a high-quality board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring durable PPS and Beryllium Copper construction, this connector ensures excellent performance with a maximum amperage of 3A and a voltage rating of 950VAC. With a female gender and two rows of contacts, it offers secure and efficient connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and optimal signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. With 12 positions and a pitch of 3.96mm, it accommodates multiple connections on a PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The termination method is thru-hole, with matte tin plating for added durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the ACM06DTKN-S328 ensures reliable performance, making it a crucial component for various applications.