ACM06DTKN

Heilind Number:SULACM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM06DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM06DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULACM06DTKN

Detailed Description

Introducing the ACM06DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a voltage rating of 950 VAC and an amperage of 3 A, it's suitable for high-power environments. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type provides secure connections. Its straight orientation, 12 positions, and 2 rows make it versatile for various setups. Operating seamlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh industrial settings. The termination method of thru hole with matte tin plating offers easy installation on PCBs. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it's space-efficient. Perfect for applications where reliability is paramount, the ACM06DTKN is a top choice for engineers and manufacturers in need of premium quality connectors.